Nichicon USW1H220MDD

Cap Alum 22UF 20% 50V Radial
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Leakage Current11 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current58 mA
Ripple Current (AC)58 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.4892 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon USW1H220MDD.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago

Inventory History

3 month trend:
-92.50%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.068
$ 0.068
Stock
5,784
107,691
107,691
Authorized Distributors
1
15
15
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
58 mA
60 mA
60 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon USW1H220MDD.

Related Parts

Descriptions

Descriptions of Nichicon USW1H220MDD provided by its distributors.

CAP ALUM 22UF 20% 50V RADIAL
7mmL, For Audio Equipment Lead Type, 22 μ F, 50 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon USW1H220MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Leakage Current11 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current58 mA
Ripple Current (AC)58 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.4892 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon USW1H220MDD.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant