Riedon USR2G-20KX1

Res 20K Ohm 0.01% 0.6W Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionMetal Foil
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance20 kΩ
Temperature Coefficient1 ppm/°C
Tolerance0.01 %
Dimensions
Height8.509 mm
Length7.62 mm
Width2.667 mm

Engineering Resources

View Evaluation kits and Reference designs for Riedon USR2G-20KX1.

Related Parts

Descriptions

Descriptions of Riedon USR2G-20KX1 provided by its distributors.

RES 20K OHM 0.01% 0.6W RADIAL

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • USR2G20KX1

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionMetal Foil
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance20 kΩ
Temperature Coefficient1 ppm/°C
Tolerance0.01 %
Dimensions
Height8.509 mm
Length7.62 mm
Width2.667 mm

Compliance

Environmental Classification
RoHSCompliant