Nichicon USF1E680MDD

Cap Alum 68UF 20% 25V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Dissipation Factor0.12 %
Impedance500 mΩ
Leakage Current17 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current200 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Pitch3.5052 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon USF1E680MDD.

Newark
Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 0.129
$ 0.129
Stock
1
23,334
23,334
Authorized Distributors
0
13
13
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
200 mA
100 mA
100 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon USF1E680MDD.

Related Parts

Descriptions

Descriptions of Nichicon USF1E680MDD provided by its distributors.

CAP ALUM 68UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)
Capacitor Alum Elect, 68Uf, 25V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon USF1E680MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Dissipation Factor0.12 %
Impedance500 mΩ
Leakage Current17 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current200 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Pitch3.5052 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon USF1E680MDD.

Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant