Nichicon USF0J151MDD

SF Series 150 uF 6.3 V 105°C Ø8 x 7 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Dissipation Factor0.18 %
Impedance500 mΩ
Leakage Current9.45 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current200 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)8.001 mm
Lead Pitch3.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon USF0J151MDD.

Future Electronics
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nichicon USF0J151MDD.

Related Parts

Descriptions

Descriptions of Nichicon USF0J151MDD provided by its distributors.

SF Series 150 uF 6.3 V 105°C Ø8 x 7 mm LS=3.5mm Radial Aluminum Electrolytic Cap
CAP ALUM 150UF 20% 6.3V RADIAL
Radials/Bulk |Nichicon USF0J151MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Dissipation Factor0.18 %
Impedance500 mΩ
Leakage Current9.45 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current200 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)8.001 mm
Lead Pitch3.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon USF0J151MDD.

Future Electronics
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant