STMicroelectronics USBLC6-4SC6Y

ESD Suppressor Diode Arrays Uni-Dir 25kV@Air Gap/15kV@Contact Disc 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6 V
Capacitance3 pF
Clamping Voltage17 V
DirectionUnidirectional
Leakage Current150 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels4
PackagingTape and Reel
Peak Pulse Current5 A
Power Line ProtectionYes
Reverse Standoff Voltage5.25 V
Schedule B8536300000
Dimensions
Depth1.75 mm
Height1.45 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics USBLC6-4SC6Y.

element14 APAC
Datasheet10 pages12 years ago
Factory Futures
Datasheet13 pages12 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
-67.71%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.251
$ 0.251
Stock
2,480,963
7,644,915
7,644,915
Authorized Distributors
11
10
10
Polarity
-
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
4
4
4
Breakdown Voltage
6 V
6 V
6 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
-
130 W
130 W
Peak Pulse Current
5 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics USBLC6-4SC6Y.

Related Parts

Descriptions

Descriptions of STMicroelectronics USBLC6-4SC6Y provided by its distributors.

ESD Suppressor Diode Arrays Uni-Dir 25kV@Air Gap/15kV@Contact Disc 6-Pin SOT-23 T/R
USBLC6 Series 4 Channel 5.25 V SMT Uni-Directional Auto ESD Protection - SOT-23-
Trans Voltage Suppressor Diode, 5.25V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB
Diode, Aec-Q101, Esd Protection, Sot-23; Clamping Voltage Vc Max:17V; Diode Case Style:Sot-23; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:Aec-Q101; Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics USBLC6-4SC6Y

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBLC6-4SC6Y.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6 V
Capacitance3 pF
Clamping Voltage17 V
DirectionUnidirectional
Leakage Current150 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels4
PackagingTape and Reel
Peak Pulse Current5 A
Power Line ProtectionYes
Reverse Standoff Voltage5.25 V
Schedule B8536300000
Dimensions
Depth1.75 mm
Height1.45 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics USBLC6-4SC6Y.

element14 APAC
Datasheet10 pages12 years ago
Factory Futures
Datasheet13 pages12 years ago
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant