STMicroelectronics USBLC6-2SC6Y

ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6 V
Capacitance2.5 pF
Clamping Voltage17 V
DirectionUnidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current150 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current150 nA
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Operating Supply Voltage1.1 V
PackagingTape and Reel
Peak Pulse Current5 A
Power Line ProtectionYes
Reverse Standoff Voltage5.25 V
Schedule B8536300000
Series Resistance330 Ω
TerminationSMD/SMT
Test Current1 mA
Dimensions
Depth1.75 mm
Height1.45 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics USBLC6-2SC6Y.

ICpick
Datasheet9 pages12 years ago
STMicroelectronics
Datasheet10 pages12 years ago
Factory Futures
Datasheet14 pages18 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-16.25%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.158
$ 0.158
Stock
1,994,246
21,946,861
21,946,861
Authorized Distributors
9
11
11
Polarity
-
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
6 V
6 V
6 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
-
-
-
Peak Pulse Current
5 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics USBLC6-2SC6Y.

Related Parts

Descriptions

Descriptions of STMicroelectronics USBLC6-2SC6Y provided by its distributors.

ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin SOT-23 T/R
USBLC6 Series 2 Line 6 V Uni / Bi Directional ESD Protection - SOT-23-6
Trans Voltage Suppressor Diode, 5.25V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB
Diode, Esd Protection, 5.25V, Sot-23-6; Clamping Voltage Vc Max:17V; Diode Case Style:Sot-23; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics USBLC6-2SC6Y

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBLC6-2SC6Y.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6 V
Capacitance2.5 pF
Clamping Voltage17 V
DirectionUnidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current150 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current150 nA
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Operating Supply Voltage1.1 V
PackagingTape and Reel
Peak Pulse Current5 A
Power Line ProtectionYes
Reverse Standoff Voltage5.25 V
Schedule B8536300000
Series Resistance330 Ω
TerminationSMD/SMT
Test Current1 mA
Dimensions
Depth1.75 mm
Height1.45 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics USBLC6-2SC6Y.

ICpick
Datasheet9 pages12 years ago
STMicroelectronics
Datasheet10 pages12 years ago
Factory Futures
Datasheet14 pages18 years ago
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant