PCD USBFTV22N

connector,metal circular,square flange receptacle,pcb,usb 2.0 type a,nickel fin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
APC1104-ND 4 Buy Now »
USD
45.03 43.04 43.04 43.04 43.04
Arrow
USBFTV22N 574 Buy Now »
USD
30.78 28.67 28.67 28.67 28.67
Verical 2
USBFTV22N 574 Buy Now »
USD
30.78 28.67 28.67 28.67 28.67
USBFTV22N 27 Buy Now »
USD
56.94 56.94 56.94 56.94 56.94
Chip One Stop Global
C1S116700232097 574 Buy Now »
USD
33.30 30.70 28.00 28.00 28.00
Powell Electronics
USBFTV22N 122 Buy Now »
USD
34.00 34.00 34.00 34.00
TTI
USBFTV22N 81 Buy Now »
USD
48.16 48.16 48.16 48.16 48.16
Allied Electronics
70026514 126 Buy Now »
USD
34.46 32.73 29.54 29.54 29.54
Mouser
523-USBFTV22N 44 Buy Now »
USD
43.09 43.04 35.59 35.59 35.59
Newark
80R4324 0 ··
USD
74.73 74.73 67.14 64.87 64.87
PEI Genesis
USBFTV22N 27 Buy Now »
USD
44.36 44.36 37.93 37.93 37.93
Heilind Electronics
PCDUSBFTV22N 14 Buy Now »
USD
43.94 37.56 51.67 38.33 38.33
CDM Electronics
USBFTV22N 0 ··
Farnell
2478041 0 ··
GBP
75.37 63.03 55.92 55.92 55.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
USBFTV22N 14 Buy Now »

Descriptions

PCD USBFTV22N
Powell Electronics
USB Field Threaded Square Flange Recept-Solder Board
Interstate Connecting Components
CONN USB-A RCPT SQ FLANGE SOLDER
Digi-Key
connector,metal circular,square flange receptacle,pcb,usb 2.0 type a,nickel fin
Allied Electronics
USB Field Threaded Square Flange Recept-Solder Board
Heilind Electronics
Conn USB 2.0 Type A RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Verical
USB FIELD SQR FLANGE REC NCK
CDM Electronics
SEALED USB, 2.0 TYPE A, RECEPTACLE, IP68
Farnell
USB Field Industrial USB Connection Systems USB TYPE A PM RECPT PCB NICKEL
Mouser
Conn USB 2.0 Type A RCP 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Chip One Stop Global
USBF TV SQ FLANGE RE SOLD NI
PEI Genesis
USB FIELD TV ETHERNET CONNECTOR RCPT 4POS PCB
Newark

Technical Specifications

Size-Height 31.41 mm
Size-Length 24.61 mm
Flammability Rating UL 94 V-0
Color Nickel
RoHS Compliant
Number of Contacts 4
Gender Female
Housing Color Natural
Number of Positions 4
Lead-Free Status Lead Free
Mounting Type Panel Screw
Size-Width 24.61 mm

Documents

Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 3 pages 4 years ago
Mouser
Datasheet 4 pages 10 years ago
Farnell
Datasheet 12 pages 2 years ago

Images


Search for other parts like USBFTV22 »