STMicroelectronics USB6B1RL

ESD Suppressor Diode Diode Array Uni-Dir 5.25V 8-Pin SO N T/R / TVS DIODE 5.25VWM 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage6 V
Capacitance25 pF
Clamping Voltage-1 V
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current10 µA
Max Breakdown Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation500 W
Max Reverse Leakage Current10 µA
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels4
Number of Elements1
Operating Supply Voltage5.25 V
PackagingCut Tape
Peak Pulse Current40 A
Peak Pulse Power 500 W
PolarityBidirectional, Unidirectional
Power Line ProtectionYes
Power Rating500 W
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5.25 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)6 V
Working Voltage5.25 V
Dimensions
Depth4 mm
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics USB6B1RL.

Newark
Datasheet9 pages18 years ago
Newchip Electronics Limited
Datasheet6 pages6 years ago
iiiC
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+193%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics USB6B1RL.

Related Parts

Descriptions

Descriptions of STMicroelectronics USB6B1RL provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir 5.25V 8-Pin SO N T/R / TVS DIODE 5.25VWM 8SOIC
USB6B1 Series 6V 25 pF SMT Bi-Directional Data Line Protection - SOIC-8
ESD PROTECTION ARRAY, SOIC-8; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: 5.25V; Power Dissipation Pd: 500W; Product Range: USB6B Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: ESD Protection

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB6B1RL.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage6 V
Capacitance25 pF
Clamping Voltage-1 V
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current10 µA
Max Breakdown Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation500 W
Max Reverse Leakage Current10 µA
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels4
Number of Elements1
Operating Supply Voltage5.25 V
PackagingCut Tape
Peak Pulse Current40 A
Peak Pulse Power 500 W
PolarityBidirectional, Unidirectional
Power Line ProtectionYes
Power Rating500 W
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5.25 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)6 V
Working Voltage5.25 V
Dimensions
Depth4 mm
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics USB6B1RL.

Newark
Datasheet9 pages18 years ago
Newchip Electronics Limited
Datasheet6 pages6 years ago
iiiC
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant