Microchip USB5537B-6080AKZETR

Seven Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins72
Technical
Data Rate1.5 Mbps
InterfaceSMBus, SPI, USB
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Ports7
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip USB5537B-6080AKZETR.

Electro Sonic
Datasheet79 pages8 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 21.645
$ 6.9
$ 6.9
Stock
291,413
250,369
250,369
Authorized Distributors
5
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
72
72
72
Logic Function
-
-
-
Frequency
-
-
-
Interface
SMBus, SPI, USB
USB
USB
Memory Size
-
-
-
Min Supply Voltage
-
1.22 V
1.22 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip USB5537B-6080AKZETR.

Descriptions

Descriptions of Microchip USB5537B-6080AKZETR provided by its distributors.

Seven Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin
USB5537B Series USB/SMBUS/SPI 3.6 V Surface Mount USB - QFN-72
USB Interface IC 7/4-Port Super Hi-Sp USB Hub Controller
Low Speed/Full Speed/High Speed/Super Speed Hub Controller USB 2.0/USB 3.0 1.25V/3.3V T/R 72-Pin QFN
Hub Controller USB QFN-72-EP(10x10) USB ICs ROHS
USB5537B Tape & Reel (TR) 8542.31.00.01 2016 interface controller 1.25V 3.3V 10mm 1.5Mbps 0C~70C
7-/4-Port Super Speed/Hi-Speed Usb Hub Controller 72 Vqfn 10X10X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5537B-6080AKZETR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5537B -6080AKZETR
  • USB5537B6080AKZETR

Technical Specifications

Physical
Case/PackageQFN
Number of Pins72
Technical
Data Rate1.5 Mbps
InterfaceSMBus, SPI, USB
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Ports7
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip USB5537B-6080AKZETR.

Electro Sonic
Datasheet79 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements