Microchip USB50803C-A/TR7

Tvs Diode 3.3V 11V 8SO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Capacitance3 pF
Clamping Voltage11 V
DirectionBidirectional
Leakage Current200 µA
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Working Voltage3.3 V
Dimensions
Depth3.94 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB50803C-A/TR7.

Electro Sonic
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip USB50803C-A/TR7.

Descriptions

Descriptions of Microchip USB50803C-A/TR7 provided by its distributors.

TVS DIODE 3.3V 11V 8SO
ESD Suppressor TVS 8-Pin SO T/R
Tvs Array 2 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 3.3V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip USB50803C-A/TR7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Capacitance3 pF
Clamping Voltage11 V
DirectionBidirectional
Leakage Current200 µA
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Working Voltage3.3 V
Dimensions
Depth3.94 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB50803C-A/TR7.

Electro Sonic
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements