Microchip USB50424E3/TR7

Tvs Array 1 Line Uni-Dir, 500W (8/20Us), Stand-Off Voltage = 24V 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
Technical
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature125 °C
Max Output Current300 mA
Min Operating Temperature-40 °C
Number of Outputs4
Output ConfigurationLow Side
PackagingCut Tape (CT)

Documents

Download datasheets and manufacturer documentation for Microchip USB50424E3/TR7.

Electro Sonic
Datasheet4 pages7 years ago
TME
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip USB50424E3/TR7.

Descriptions

Descriptions of Microchip USB50424E3/TR7 provided by its distributors.

Tvs Array 1 Line Uni-Dir, 500W (8/20Us), Stand-Off Voltage = 24V 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip USB50424E3/TR7
TVS DIODE 24VWM 57VC SOT143
TVS DIODE 24V 57V SOT143
TVS Array _ SOT-143

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB50424E3-TR7
  • USB50424E3TR7

Technical Specifications

Physical
Case/PackageLCC
Technical
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature125 °C
Max Output Current300 mA
Min Operating Temperature-40 °C
Number of Outputs4
Output ConfigurationLow Side
PackagingCut Tape (CT)

Documents

Download datasheets and manufacturer documentation for Microchip USB50424E3/TR7.

Electro Sonic
Datasheet4 pages7 years ago
TME
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements