Microchip USB3320C-EZK

Highly Integrated Full Featured Hi-Speed USB 2.0 ULPI Transceiver
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Data Rate480 Mbps
Dual Supply Voltage3.3 V
ESD ProtectionYes
Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current5.6 mA
Number of Ports1
Number of Transceivers1
Operating Supply Current5.6 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542310000
Dimensions
Height900 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB3320C-EZK.

Microchip
Datasheet71 pages7 years ago
Datasheet5 pages21 years ago
Arrow Electronics
Datasheet82 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet71 pages8 years ago

Inventory History

3 month trend:
-18.85%

Alternate Parts

Price @ 1000
$ 1.62
$ 1.66
$ 1.66
Stock
1,574,274
3,237,443
3,237,443
Authorized Distributors
14
13
13
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Interface
-
UART
UART
Number of Ports
1
1
1
Data Rate
480 Mbps
12 Mbps
12 Mbps
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
2 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip USB3320C-EZK.

Related Parts

Descriptions

Descriptions of Microchip USB3320C-EZK provided by its distributors.

Highly Integrated Full Featured Hi-Speed USB 2.0 ULPI Transceiver
USB3320 Series USB 2.0 High Speed ULPI Transceiver - VQFN-32
1/1 Transceiver Half USB 2.0 32-QFN (5x5); USB3320C-EZK-TR
EAR99 USB3320 Tray USB 2.0 interface receiver 3.3V 5.6mA 900mum 480Mbps
IC, MULTI-FREQ USB 2.0 ULPI PHY, 32VQFN; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 32Pins; Data Rate: 480Mbps; No. of Port
Type = USB 2.0 Transceiver / USB Standard = 2.0 / Data Rate Mbps = 480 / Data Rate Mbps = 12 / Ports = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3320C-EZK.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Data Rate480 Mbps
Dual Supply Voltage3.3 V
ESD ProtectionYes
Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current5.6 mA
Number of Ports1
Number of Transceivers1
Operating Supply Current5.6 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542310000
Dimensions
Height900 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB3320C-EZK.

Microchip
Datasheet71 pages7 years ago
Datasheet5 pages21 years ago
Arrow Electronics
Datasheet82 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet71 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements