Global Connector Technology USB3145-30-1-A

Conn Micro USB Type B RCP 2Power/3Signal POS 0.65mm Solder ST Thru-Hole 5 Terminal 1 Port T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Weight453.59237 mg
Technical
Connector TypeUSB
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
OrientationVertical
PackagingCut Tape
TerminationThrough Hole
USB StandardUSB 2.0
Dimensions
Height13.335 mm
Length13.335 mm
Width13.335 mm

Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3145-30-1-A.

element14 APAC
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-1.19%

Engineering Resources

View Evaluation kits and Reference designs for Global Connector Technology USB3145-30-1-A.

Related Parts

Descriptions

Descriptions of Global Connector Technology USB3145-30-1-A provided by its distributors.

Conn Micro USB Type B RCP 2Power/3Signal POS 0.65mm Solder ST Thru-Hole 5 Terminal 1 Port T/R
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
USB Connectors Micro B Skt, Vertical, TH, 30u, With 2.3mm stake, with Matign Entry Face, T&R
CONNECTOR, USB 2.0 MICRO B, RECEPTICLE, 5 POSITION, TH, FULL REEL
USB Receptacle Type B Through Hole Vertical with Through Hole Shell Stakes
Micro Usb, 2.0 Type B, Receptacle, Th; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Copper Alloy; Rohs Compliant: Yes |Gct (Global Connector Technology) USB3145-30-1-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • GCT Global Connector Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3145-30-1-A.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Weight453.59237 mg
Technical
Connector TypeUSB
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
OrientationVertical
PackagingCut Tape
TerminationThrough Hole
USB StandardUSB 2.0
Dimensions
Height13.335 mm
Length13.335 mm
Width13.335 mm

Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3145-30-1-A.

element14 APAC
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant