Global Connector Technology USB3115-30-A

Micro Usb 3.0 B Connector, 10 Position, SMT Rt Angle, Full Reel
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for USB3115-30-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Weight453.59237 mg
Technical
Connector TypeUSB
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
OrientationRight Angle
PackagingCut Tape
TerminationSMD/SMT
USB StandardUSB 3.0
Dimensions
Height6.477 mm
Length6.477 mm
Width6.477 mm

Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3115-30-A.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages12 years ago
Future Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Global Connector Technology USB3115-30-A.

Descriptions

Descriptions of Global Connector Technology USB3115-30-A provided by its distributors.

MICRO USB 3.0 B CONNECTOR, 10 POSITION, SMT RT ANGLE, FULL REEL
Micro Usb, 3.0 Type B, Receptacle, Smt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 3.0; Gender:Receptacle; No. Of Positions:10Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Product Range:- Rohs Compliant: Yes |Gct (Global Connector Technology) USB3115-30-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • GCT Global Connector Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3115-30-A.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Weight453.59237 mg
Technical
Connector TypeUSB
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
OrientationRight Angle
PackagingCut Tape
TerminationSMD/SMT
USB StandardUSB 3.0
Dimensions
Height6.477 mm
Length6.477 mm
Width6.477 mm

Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3115-30-A.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages12 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant