Microchip USB2514BI-AEZG

USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins36
Technical
Data Rate480 Mbps
ESD ProtectionYes
InterfaceUSB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Ports4
Number of Transceivers1
Operating Supply Current85 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542310000
USB StandardUSB 2.0
Dimensions
Height900 µm
Length6.15 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB2514BI-AEZG.

Microchip
Datasheet57 pages8 years ago
element14 APAC
Datasheet63 pages11 years ago
Electro Sonic
Datasheet57 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages5 years ago
Upverter
Technical Drawing3 pages21 years ago

Inventory History

3 month trend:
+0.26%

Alternate Parts

Price @ 1000
$ 3.14
$ 2.33
$ 2.33
Stock
1,393,974
1,632,936
1,632,936
Authorized Distributors
13
14
14
Case/Package
QFN
QFN
QFN
Number of Pins
36
36
36
Interface
USB
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Number of Ports
4
4
4
Data Rate
480 Mbps
480 Mbps
480 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip USB2514BI-AEZG.

Related Parts

Descriptions

Descriptions of Microchip USB2514BI-AEZG provided by its distributors.

USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36
Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
IC, 4-PORT USB 2.0 HUB CONTRL, 36VQFN; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: 480Mbps; No. of Ports: 4
Microchip USB2514BI-AEZG, USB Controller, 480Mbit/s, USB 2.0, 3.3 V, 36-Pin QFN | Microchip Technology Inc. USB2514BI-AEZG
Type = USB Hub Controller / USB Standard = 2.0 / Ports = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 36 / Mounting Type = SMD / Packaging = Tray / Length mm = 6 / Width mm = 6 / Height mm = 0.95

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2514BI-AEZG.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins36
Technical
Data Rate480 Mbps
ESD ProtectionYes
InterfaceUSB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Ports4
Number of Transceivers1
Operating Supply Current85 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542310000
USB StandardUSB 2.0
Dimensions
Height900 µm
Length6.15 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB2514BI-AEZG.

Microchip
Datasheet57 pages8 years ago
element14 APAC
Datasheet63 pages11 years ago
Electro Sonic
Datasheet57 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages5 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements