Microchip USB2513B-AEZC

USB 2.0 Hub Controller 3-Port BC QFN36 | Microchip Technology Inc. USB2513B-AEZC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins36
Technical
Ambient Temperature Range High85 °C
Data Rate480 Mbps
ESD ProtectionYes
InterfaceI2C, SMBus
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Ports3
Number of Transceivers1
Operating Supply Current65 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542310000
USB StandardUSB 2.0
Dimensions
Height950 µm
Length6.15 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB2513B-AEZC.

Newark
Datasheet57 pages8 years ago
Master Electronics
Datasheet8 pages5 years ago
element14 APAC
Datasheet63 pages11 years ago
Electro Sonic
Datasheet57 pages8 years ago
Arrow Electronics
Datasheet76 pages14 years ago
Future Electronics
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.22%

Alternate Parts

Price @ 1000
$ 2.28
$ 3.06
$ 3.06
Stock
927,102
579,330
579,330
Authorized Distributors
12
13
13
Case/Package
QFN
QFN
QFN
Number of Pins
36
36
36
Interface
I2C, SMBus
USB
USB
Number of Ports
3
3
3
Data Rate
480 Mbps
100 kbps
100 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip USB2513B-AEZC.

Related Parts

Descriptions

Descriptions of Microchip USB2513B-AEZC provided by its distributors.

USB 2.0 Hub Controller 3-Port BC QFN36 | Microchip Technology Inc. USB2513B-AEZC
IC CONTROLLER USB 36QFN / Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
Usb Hub Controller, 480Mbps, Qfn-36; Usb Ic Type:Usb Hub Controller; Usb Standard:Usb 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:36Pins; Data Rate:480Mbps; No. Of Ports:3Ports Rohs Compliant: Yes |Microchip USB2513B-AEZC.
Interface IC Operating temperature: 0...+70 °C No. of drivers: 3 Power supply: 3...3.6 V Interfaces: USB 2.0 Package: QFN-36

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2513B-AEZC.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins36
Technical
Ambient Temperature Range High85 °C
Data Rate480 Mbps
ESD ProtectionYes
InterfaceI2C, SMBus
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Ports3
Number of Transceivers1
Operating Supply Current65 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542310000
USB StandardUSB 2.0
Dimensions
Height950 µm
Length6.15 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB2513B-AEZC.

Newark
Datasheet57 pages8 years ago
Master Electronics
Datasheet8 pages5 years ago
element14 APAC
Datasheet63 pages11 years ago
Electro Sonic
Datasheet57 pages8 years ago
Arrow Electronics
Datasheet76 pages14 years ago
Future Electronics
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements