On Shore Technology USB-B1KSB6

Conn USB Type B RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole, Vertical
Technical
Connector TypeUSB
GenderReceptacle
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for On Shore Technology USB-B1KSB6.

Upverter
Datasheet1 page11 years ago

Inventory History

3 month trend:
-34.25%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology USB-B1KSB6.

Related Parts

Descriptions

Descriptions of On Shore Technology USB-B1KSB6 provided by its distributors.

Conn USB Type B RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray
CONN RCPT TYPEB 4POS VERT

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
MountThrough Hole, Vertical
Technical
Connector TypeUSB
GenderReceptacle
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for On Shore Technology USB-B1KSB6.

Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant