On Shore Technology USB-A1HSW6

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
MountHorizontal, Through Hole
Technical
Connector TypeUSB
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Manufacturer Package IdentifierUSB-A1HSW6
Min Operating Temperature0 °C
Number of Contacts4
Voltage Rating30 V
Dimensions
Height7.9 mm

Documents

Download datasheets and manufacturer documentation for On Shore Technology USB-A1HSW6.

Datasheet1 page15 years ago
Upverter
Datasheet1 page11 years ago

Inventory History

3 month trend:
-21.42%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology USB-A1HSW6.

Related Parts

Descriptions

Descriptions of On Shore Technology USB-A1HSW6 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
CONN USB TYPE A R/A WHITE
CONN RCPT TYPEA 4POS R/A

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
Contact MaterialGold
MountHorizontal, Through Hole
Technical
Connector TypeUSB
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Manufacturer Package IdentifierUSB-A1HSW6
Min Operating Temperature0 °C
Number of Contacts4
Voltage Rating30 V
Dimensions
Height7.9 mm

Documents

Download datasheets and manufacturer documentation for On Shore Technology USB-A1HSW6.

Datasheet1 page15 years ago
Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant