IO-Link Master v1.1 with Integrated USB Port, 1-Channel Operation in IOL or SIO Mode, USB compatible IO-Link master, Commissioning/parameterization of IO-Link devices via FDT/DTM, Control environment not required, Transmission of process and service data, Integrated connectors: USB/B, M12 × 1, power supply, Power supply via USB or external power supply unit, Compact aluminum housing, Protection class IP40