Nichicon USA1E330MDD

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 63mA 2000h 85C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor0.14 %
FeaturesGeneral Purpose
Leakage Current8.25 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current63 mA
Ripple Current (AC)63 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height7 mm
Height - Seated (Max)6.2992 mm
Lead Pitch2.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon USA1E330MDD.

Newark
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
1,580
71,877
71,877
Authorized Distributors
0
15
15
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
63 mA
65 mA
65 mA
Height - Seated (Max)
6.2992 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon USA1E330MDD.

Related Parts

Descriptions

Descriptions of Nichicon USA1E330MDD provided by its distributors.

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 63mA 2000h 85C Bulk
SA Series 33 uF 25 V 85°C Ø6.3 x 7 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elect, 33Uf, 25V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon USA1E330MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor0.14 %
FeaturesGeneral Purpose
Leakage Current8.25 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current63 mA
Ripple Current (AC)63 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height7 mm
Height - Seated (Max)6.2992 mm
Lead Pitch2.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon USA1E330MDD.

Newark
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant