onsemi US1MFA

Diode Superfast Rectifier 1KV 1A 2-Pin SOD-123FA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Weight19 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Element ConfigurationSingle
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current5 µA
Reverse Recovery Time75 ns
Reverse Voltage1 kV
Schedule B8541100080
Dimensions
Height1.43 mm

Documents

Download datasheets and manufacturer documentation for onsemi US1MFA.

onsemi
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+4.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi US1MFA.

Related Parts

Descriptions

Descriptions of onsemi US1MFA provided by its distributors.

Diode Superfast Rectifier 1KV 1A 2-Pin SOD-123FA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
1000V 1A HIGH EFFICIENCY RECTIFIER, TRR=75NS IN SOD-123FA - Tape and Reel
RECTIFIER, AEC-Q101, 1A, 1KV, SOD-123FA; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 75ns; Forward Surge Curr
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.7 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123FL / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Weight19 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Element ConfigurationSingle
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current5 µA
Reverse Recovery Time75 ns
Reverse Voltage1 kV
Schedule B8541100080
Dimensions
Height1.43 mm

Documents

Download datasheets and manufacturer documentation for onsemi US1MFA.

onsemi
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago