Nichicon URZ0J330MDD

Low-Profile Sized, Wide Temperature Range Lead Type, 33 μ F, 6.3 V, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor0.28 %
Leakage Current6.237 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current40 mA
Ripple Current (AC)40 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height9 mm
Height - Seated (Max)10.4902 mm
Lead Pitch2.0066 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Nichicon URZ0J330MDD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-7.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon URZ0J330MDD.

Related Parts

Descriptions

Descriptions of Nichicon URZ0J330MDD provided by its distributors.

Low-Profile Sized, Wide Temperature Range Lead Type, 33 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 33UF 20% 6.3V RADIAL
Capacitor Alum Elect, 33Uf, 6.3V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Width:-Rohs Compliant: Yes |Nichicon URZ0J330MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor0.28 %
Leakage Current6.237 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current40 mA
Ripple Current (AC)40 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height9 mm
Height - Seated (Max)10.4902 mm
Lead Pitch2.0066 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Nichicon URZ0J330MDD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant