Nichicon URS1HR22MDD

Cap Alum 0.22UF 20% 50V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 nF
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current2.3 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)10.4902 mm
Lead Pitch2.0066 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Nichicon URS1HR22MDD.

TME
Datasheet2 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nichicon URS1HR22MDD.

Related Parts

Descriptions

Descriptions of Nichicon URS1HR22MDD provided by its distributors.

CAP ALUM 0.22UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)
.22UF 50V NRFND

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 nF
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current2.3 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)10.4902 mm
Lead Pitch2.0066 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Nichicon URS1HR22MDD.

TME
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant