Murata Power Solutions UQQ-12/8-Q12PB-C

Module DC-DC 12VIN 1-OUT 12V 8A 96W 8-Pin Quarter-Brick
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Current - Output 18 A
Efficiency89 %
FeaturesOTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Duty Cycle100 %
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature105 °C
Max Output Current8 A
Max Output Power96 W
Max Power Dissipation96 W
Max Supply Voltage36 V
Manufacturer Package IdentifierUQQ-12/8-Q12PB-C
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage12 V
Nominal Output Voltage12 V
Nominal Supply Current8.99 A
Number of Outputs1
Output Current8 A
Output Power96 W
Output Voltage12 V
Power Rating96 W
Schedule B8542390000
Switching Frequency260 kHz
Voltage - Output 112 V
Dimensions
Depth56.4 mm
Height10.92 mm
Length56.388 mm
Width36.8 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UQQ-12/8-Q12PB-C.

Future Electronics
Datasheet17 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Sager Electronics
Datasheet18 pages7 years ago
element14 APAC
Datasheet17 pages15 years ago
Newark
Datasheet18 pages8 years ago
Farnell
Datasheet18 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+531%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions UQQ-12/8-Q12PB-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions UQQ-12/8-Q12PB-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 8A 96W 8-Pin Quarter-Brick
UQQ Series 96 W Single Output 12 V Isolated Quarter Brick DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
Isolated DC/DC Converters - Through Hole 96W 8A 12-12V Q-BRICK DC/DC
Isolated Board Mount Dc/dc Converter, Quarter Brick, Fixed, Through Hole, 96 W, 12 V, 8 A Rohs Compliant: Yes
CONVERTER, DC/DC, 8A 12-12V Q-BRICK; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:9V to 36V; Power Rating:96W; Output Voltage:12V; Output Current:8A; Supply Voltage:12V; DC / DC Converter Case Style:Quarter Brick; DC/DC Converter Mounting:Through Hole; Isolation Voltage:2.25kV; Efficiency:89%; External Depth:36.8mm; External Length / Height:12.7mm; External Width:56.4mm; Input Voltage Max:36V; Input Voltage Min:9V; Mounting Type:Through Hole Technology; Operating Temperature Max:105°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Current - Output 18 A
Efficiency89 %
FeaturesOTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Duty Cycle100 %
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature105 °C
Max Output Current8 A
Max Output Power96 W
Max Power Dissipation96 W
Max Supply Voltage36 V
Manufacturer Package IdentifierUQQ-12/8-Q12PB-C
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage12 V
Nominal Output Voltage12 V
Nominal Supply Current8.99 A
Number of Outputs1
Output Current8 A
Output Power96 W
Output Voltage12 V
Power Rating96 W
Schedule B8542390000
Switching Frequency260 kHz
Voltage - Output 112 V
Dimensions
Depth56.4 mm
Height10.92 mm
Length56.388 mm
Width36.8 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UQQ-12/8-Q12PB-C.

Future Electronics
Datasheet17 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Sager Electronics
Datasheet18 pages7 years ago
element14 APAC
Datasheet17 pages15 years ago
Newark
Datasheet18 pages8 years ago
Farnell
Datasheet18 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago