AVX UQCSVA390JAT2A

French Electronic Distributor since 1988

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
Number of Pins2
Technical
Capacitance39 pF
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for AVX UQCSVA390JAT2A.

Engineering Resources

View Evaluation kits and Reference designs for AVX UQCSVA390JAT2A.

Descriptions

Descriptions of AVX UQCSVA390JAT2A provided by its distributors.

French Electronic Distributor since 1988
CAPACITOR CERAMIC, 39PF, 250V, 0603; Capacitance:39pF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Capacitor Case Style:0603; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
Number of Pins2
Technical
Capacitance39 pF
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for AVX UQCSVA390JAT2A.

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago