Nichicon UPW2C4R7MPD

Cap Aluminum Lytic 4.7uF 160V 20% (8 X 11.5mm) Radial 3.5mm 43mA 3000h 105C Automotive Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor0.15 %
Leakage Current115.2 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current43 mA
Ripple Current (AC)43 mA
TerminationRadial
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW2C4R7MPD.

Nichicon SCT
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
TME
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-1.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW2C4R7MPD.

Related Parts

Descriptions

Descriptions of Nichicon UPW2C4R7MPD provided by its distributors.

Cap Aluminum Lytic 4.7uF 160V 20% (8 X 11.5mm) Radial 3.5mm 43mA 3000h 105C Automotive Bulk
Capacitor, Aluminum Electrolytic, 4.7uF 160VDC, 3000h 8 (Dia)x11.5mm, PW Series | Nichicon UPW2C4R7MPD
Capacitor Alum Elec 4.7Uf, 160V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPW2C4R7MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor0.15 %
Leakage Current115.2 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current43 mA
Ripple Current (AC)43 mA
TerminationRadial
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW2C4R7MPD.

Nichicon SCT
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
TME
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant