Nichicon UPW1J471MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 470muF ±20% 0.492Dia 12.50mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance470 µF
Dissipation Factor0.09 %
ESR (Equivalent Series Resistance)110 mΩ
Impedance55 mΩ
Leakage Current888.3 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.09 A
Ripple Current (AC)2.09 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height31.5 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J471MHD6.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages9 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-21.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1J471MHD6.

Related Parts

Descriptions

Descriptions of Nichicon UPW1J471MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 470muF ±20% 0.492Dia 12.50mm
Capacitor Aluminum Electrolytic Cap 470uF 63V 20% Radial 12.5X31.5 LS 5 mm | Nichicon UPW1J471MHD6
PW Series 470 uF 63V 105°C Ø12.5x31.5mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 470Uf, 63V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1J471MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance470 µF
Dissipation Factor0.09 %
ESR (Equivalent Series Resistance)110 mΩ
Impedance55 mΩ
Leakage Current888.3 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.09 A
Ripple Current (AC)2.09 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height31.5 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J471MHD6.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages9 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant