Nichicon UPW1E560MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 56muF 卤20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance56 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)1 Ω
Impedance500 mΩ
Leakage Current42 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current235 mA
Ripple Current (AC)235 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E560MDD.

Newark
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Nichicon SCT
Datasheet5 pages4 years ago
Future Electronics
Datasheet5 pages8 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1E560MDD.

Related Parts

Descriptions

Descriptions of Nichicon UPW1E560MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 56muF 卤20% 0.197Dia 5.00mm
Cap Aluminum Lytic 56uF 25V 20% (5 X 15mm) Radial 2mm 235mA 2000h 105°C Automotive Bulk
Aluminum Electrolytic Capacitor, 56uF 25 V dc, PW Series 2000h 5 (Dia.) x 15mm | Nichicon UPW1E560MDD
PW Series 56 F 25 V 105 °C Ø 5 x 15 mm LS=2mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance56 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)1 Ω
Impedance500 mΩ
Leakage Current42 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current235 mA
Ripple Current (AC)235 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E560MDD.

Newark
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Nichicon SCT
Datasheet5 pages4 years ago
Future Electronics
Datasheet5 pages8 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant