Microchip UPT48RE3

Tvs Diode 48VWM POWERMITE1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-UPT48RE3Contact
>1wk
UPT48RE3Contact
>1wk

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage84.3 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage54 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingCut Tape (CT)
Peak Pulse Current1.78 A
Peak Pulse Power 1 kW
Power Line ProtectionNo
Reverse Standoff Voltage48 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip UPT48RE3.

Descriptions

Descriptions of Microchip UPT48RE3 provided by its distributors.

TVS DIODE 48VWM POWERMITE1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage84.3 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage54 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingCut Tape (CT)
Peak Pulse Current1.78 A
Peak Pulse Power 1 kW
Power Line ProtectionNo
Reverse Standoff Voltage48 V

Compliance

Environmental Classification
RoHSCompliant