Nichicon UPS1H220MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 22muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Impedance1.8 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current25.5 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1H220MDD1TD.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.062
$ 0.062
Stock
13,912
384,847
384,847
Authorized Distributors
3
20
20
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
25.5 mA
65 mA
65 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPS1H220MDD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPS1H220MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 22muF ±20% 0.197Dia 5.00mm
PS Series 22 uF 50 V 105°C Ø5 x 11 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
Radials/Tp&ammo |Nichicon UPS1H220MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Impedance1.8 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current25.5 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1H220MDD1TD.

Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant