Nichicon UPS1C682MHD

Aluminum Electrolytic Capacitors - Leaded 16volts 6800uF 18x35.5 20% 7.5LS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 mF
FeaturesGeneral Purpose
Impedance30 mΩ
Leakage Current3.264 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.7 A
Ripple Current (AC)2.7 A
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter18 mm
Height35.5 mm
Height - Seated (Max)37.4904 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C682MHD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 1.731
$ 1.52
$ 1.52
Stock
4,794
17,895
17,895
Authorized Distributors
4
5
5
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
8000 hours
8000 hours
Ripple Current
2.7 A
3.68 A
3.68 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPS1C682MHD.

Related Parts

Descriptions

Descriptions of Nichicon UPS1C682MHD provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 16volts 6800uF 18x35.5 20% 7.5LS
Aluminum Electrolytic Capacitor, 6800uF 16 V dc, PS Series 3000h 18(Dia.)x35.5mm | Nichicon UPS1C682MHD
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 6800 μ F, 16 V, RoHS
Nichicon SCT
Capacitor,6800Uf,16Vdc,20-% Tol,20+% Tol |Nichicon UPS1C682MHD
CAP ALUM 6800UF 20% 16V RADIAL

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 mF
FeaturesGeneral Purpose
Impedance30 mΩ
Leakage Current3.264 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.7 A
Ripple Current (AC)2.7 A
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter18 mm
Height35.5 mm
Height - Seated (Max)37.4904 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C682MHD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant