Nichicon UPM2V010MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 350V 1muF ±20% 0.394Dia 10.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current21 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Height - Seated (Max)14.5034 mm
Lead Pitch5.0038 mm

Inventory History

3 month trend:
-1.03%

Alternate Parts

Price @ 1000
$ 0.254
$ 0.159
$ 0.159
Stock
3,201
11,794
11,794
Authorized Distributors
2
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
21 mA
17 mA
17 mA
Height - Seated (Max)
14.5034 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM2V010MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPM2V010MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 350V 1muF ±20% 0.394Dia 10.00mm
CAP ALUM 1UF 20% 350V RADIAL
Radials/Tp&ammo |Nichicon UPM2V010MPD1TD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current21 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Height - Seated (Max)14.5034 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant