Nichicon UPM2D4R7MPD

UPM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.394Dia 10.00mm ±20% 4.7muF 200V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Leakage Current134 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current60 mA
Ripple Current (AC)60 mA
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter10 mm
Height15 mm
Height - Seated (Max)16.9926 mm
Lead Pitch5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM2D4R7MPD.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago

Inventory History

3 month trend:
-6.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM2D4R7MPD.

Related Parts

Descriptions

Descriptions of Nichicon UPM2D4R7MPD provided by its distributors.

UPM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.394Dia 10.00mm ±20% 4.7muF 200V
Cap Aluminum Lytic 4.7uF 200V 20% (10 X 15mm) Radial 5mm 60mA 5000h 105C Bulk
Capacitor,4.7Uf,200Vdc,20-% Tol,20+% Tol |Nichicon UPM2D4R7MPD
Low Impedance, High Reliability Lead Type, 4.7 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 4.7UF 20% 200V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Leakage Current134 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current60 mA
Ripple Current (AC)60 mA
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter10 mm
Height15 mm
Height - Seated (Max)16.9926 mm
Lead Pitch5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM2D4R7MPD.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant