Nichicon UPM1K270MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 27muF ±20% 0.248Dia 6.30mm
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance27 µF
Impedance630 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current80 mA
Tolerance20 %
Voltage Rating80 V
Dimensions
Height - Seated (Max)16.51 mm
Lead Pitch2.4892 mm

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.137
$ 0.137
Stock
15,856
8,874
8,874
Authorized Distributors
2
3
3
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
620 mΩ
620 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
220 mA
220 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1K270MED1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPM1K270MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 27muF ±20% 0.248Dia 6.30mm
CAP ALUM 27UF 20% 80V RADIAL
Radials/Tp&ammo |Nichicon UPM1K270MED1TD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance27 µF
Impedance630 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current80 mA
Tolerance20 %
Voltage Rating80 V
Dimensions
Height - Seated (Max)16.51 mm
Lead Pitch2.4892 mm

Compliance

Environmental Classification
RoHSCompliant