Nichicon UPM1J821MHD6

Low Impedance, High Reliability Lead Type, 820 μ F, 63 V, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
FeaturesGeneral Purpose
Impedance32 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.78 A
Ripple Current (AC)1.79 A
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Pitch7.493 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J821MHD6.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago

Inventory History

3 month trend:
-3.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1J821MHD6.

Related Parts

Descriptions

Descriptions of Nichicon UPM1J821MHD6 provided by its distributors.

Low Impedance, High Reliability Lead Type, 820 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 820UF 20% 63V RADIAL
OEMs, CMs ONLY (NO BROKERS)
PM ELEC RAD 820UF 63V 7.5MM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
FeaturesGeneral Purpose
Impedance32 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.78 A
Ripple Current (AC)1.79 A
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Pitch7.493 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J821MHD6.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant