Nichicon UPM1H391MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 390muF ±20% 0.630Dia 16.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
Impedance55 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current990 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter16 mm
Height - Seated (Max)16.9926 mm
Lead Pitch7.493 mm
Length15 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.649
$ 0.491
$ 0.491
Stock
697
38,466
38,466
Authorized Distributors
4
12
12
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
990 mA
1.61 A
1.61 A
Height - Seated (Max)
16.9926 mm
15.0114 mm
15.0114 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1H391MHD6TN.

Related Parts

Descriptions

Descriptions of Nichicon UPM1H391MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 390muF ±20% 0.630Dia 16.00mm
CAP ALUM 390UF 20% 50V RADIAL
Radial/Tp&ammo |Nichicon UPM1H391MHD6TN
OEMs, CMs ONLY (NO BROKERS)
PM ELEC RAD 390UF 50V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
Impedance55 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current990 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter16 mm
Height - Seated (Max)16.9926 mm
Lead Pitch7.493 mm
Length15 mm

Compliance

Environmental Classification
RoHSCompliant