Nichicon UPM1H221MPD

Capacitor Aluminum Electrolytic Cap220uF 50V 20% Radial 10X25 LS 5mm | Nichicon UPM1H221MPD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.1 %
Impedance75 mΩ
Leakage Current330 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current760 mA
Ripple Current (AC)840 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1H221MPD.

Future Electronics
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+12.85%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.325
$ 0.325
Stock
39,291
33,470
33,470
Authorized Distributors
11
9
9
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
73 mΩ
73 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
760 mA
1.15 A
1.15 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1H221MPD.

Related Parts

Descriptions

Descriptions of Nichicon UPM1H221MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap220uF 50V 20% Radial 10X25 LS 5mm | Nichicon UPM1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 760mA 5000h 105°C Bulk
PM Series 220 uF 50 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Leaded 50volts 220uF 10x25 20%
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM1H221MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.1 %
Impedance75 mΩ
Leakage Current330 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current760 mA
Ripple Current (AC)840 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1H221MPD.

Future Electronics
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant