Nichicon UPM1E821MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 820muF ±20% 0.492Dia 12.50mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance820 µF
Dissipation Factor0.14 %
Impedance41 mΩ
Leakage Current615 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.21 A
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E821MHD1TO.

Newark
Datasheet7 pages9 years ago
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+0.24%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.353
$ 0.353
Stock
1,341
15,755
15,755
Authorized Distributors
5
16
16
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.21 A
1.655 A
1.655 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1E821MHD1TO.

Related Parts

Descriptions

Descriptions of Nichicon UPM1E821MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 820muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 25V, 20%, RADIAL, FULL REEL
Capacitor Aluminum Electrolytic Cap820uF 25V 20% Radial 12.5X20 LS 5mm | Nichicon UPM1E821MHD1TO
Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial, Full Reel; Capacitance:820Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon UPM1E821MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPM1E821MHD-1TO

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance820 µF
Dissipation Factor0.14 %
Impedance41 mΩ
Leakage Current615 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.21 A
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E821MHD1TO.

Newark
Datasheet7 pages9 years ago
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant