Nichicon UPM1E121MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 120muF ±20% 0.248Dia 6.30mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance120 µF
Impedance200 mΩ
Leakage Current90 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current275 mA
Ripple Current (AC)275 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height15 mm
Height - Seated (Max)16.51 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E121MED.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-7.29%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.111
$ 0.111
Stock
45,976
71,014
71,014
Authorized Distributors
4
10
10
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
460 mΩ
460 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
275 mA
430 mA
430 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1E121MED.

Related Parts

Descriptions

Descriptions of Nichicon UPM1E121MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 120muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, 120uF 25 V dc, PM Series 2000h 6.3(Dia.)x15mm | Nichicon UPM1E121MED
Aluminum Electrolytic Capacitors - Leaded 25volts 120uF 6.3x15 20% 2.5LS
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 275mA 2000h 105°C Automotive Bulk

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance120 µF
Impedance200 mΩ
Leakage Current90 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current275 mA
Ripple Current (AC)275 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height15 mm
Height - Seated (Max)16.51 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E121MED.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant