Nichicon UPM1C470MDD1DM

Cap Alum 47UF 20% 16V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance800 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current92 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1C470MDD1DM.

Descriptions

Descriptions of Nichicon UPM1C470MDD1DM provided by its distributors.

CAP ALUM 47UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance800 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current92 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch2.0066 mm

Compliance

Environmental Classification
RoHSCompliant