Nichicon UPM1C272MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 2700muF ±20% 0.630Dia 16.00mm
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.7 mF
Impedance30 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.8 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.602
$ 0.607
$ 0.607
Stock
3,548
467
467
Authorized Distributors
4
3
3
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
1.8 A
2.07 A
2.07 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM1C272MHD6TN.

Related Parts

Descriptions

Descriptions of Nichicon UPM1C272MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 2700muF ±20% 0.630Dia 16.00mm
CAP ALUM 2700UF 20% 16V RADIAL
Radial/Tp&ammo |Nichicon UPM1C272MHD6TN
PM ELEC RAD 2700UF 16V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.7 mF
Impedance30 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.8 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Compliance

Environmental Classification
RoHSCompliant