Nichicon UPM0J181MED

Capacitor, 180Uf, 6.3Vdc, 20-% Tol, 20+% Tol |Nichicon UPM0J181MED
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Impedance390 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current175 mA
Ripple Current (AC)175 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J181MED.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago

Inventory History

3 month trend:
-76.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM0J181MED.

Related Parts

Descriptions

Descriptions of Nichicon UPM0J181MED provided by its distributors.

Capacitor,180Uf,6.3Vdc,20-% Tol,20+% Tol |Nichicon UPM0J181MED
Low Impedance, High Reliability Lead Type, 180 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 6.3V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Impedance390 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current175 mA
Ripple Current (AC)175 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J181MED.

Nichicon SCT
Datasheet7 pages4 years ago
TME
Datasheet7 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant