Nichicon UPJ1V271MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 270muF ±20% 0.394Dia 10.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
Impedance110 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current735 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)21.4884 mm
Lead Pitch5.0038 mm

Inventory History

3 month trend:
+0.14%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.243
$ 0.243
Stock
3,622
2,872
2,872
Authorized Distributors
3
4
4
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
735 mA
735 mA
735 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPJ1V271MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPJ1V271MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 270muF ±20% 0.394Dia 10.00mm
CAP ALUM 270UF 20% 35V RADIAL
Radial/Tp&ammo |Nichicon UPJ1V271MPD1TD
OEMs, CMs ONLY (NO BROKERS)
PJ ELEC RAD 270UF 35V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
Impedance110 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current735 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)21.4884 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant