Nichicon UPJ1K6R8MDD

Low Impedance, For Switching Power Supplies Lead Type, 6.8 μ F, 80 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Impedance2.6 Ω
Leakage Current16.32 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current34 mA
Ripple Current (AC)34 mA
TerminationRadial
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K6R8MDD.

TME
Datasheet7 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPJ1K6R8MDD.

Related Parts

Descriptions

Descriptions of Nichicon UPJ1K6R8MDD provided by its distributors.

Low Impedance, For Switching Power Supplies Lead Type, 6.8 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 6.8UF 20% 80V RADIAL
Radials/Bulk |Nichicon UPJ1K6R8MDD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Impedance2.6 Ω
Leakage Current16.32 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current34 mA
Ripple Current (AC)34 mA
TerminationRadial
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K6R8MDD.

TME
Datasheet7 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant