Nichicon UPJ1J331MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 330muF ±20% 0.492Dia 12.50mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
Impedance72 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.09 A
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Height - Seated (Max)26.4922 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J331MHD1TO.

Future Electronics
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.373
$ 0.384
$ 0.384
Stock
13,713
8,720
8,720
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.09 A
1.09 A
1.09 A
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPJ1J331MHD1TO.

Related Parts

Descriptions

Descriptions of Nichicon UPJ1J331MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 330muF ±20% 0.492Dia 12.50mm
PJ Series 330 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Radial/Tp&ammo |Nichicon UPJ1J331MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
Impedance72 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.09 A
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Height - Seated (Max)26.4922 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J331MHD1TO.

Future Electronics
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant