Nichicon UPJ0J822MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 8200muF ±20% 0.709Dia 18.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance8.2 mF
FeaturesGeneral Purpose
Impedance31 mΩ
Leakage Current1.5498 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.15 A
Ripple Current (AC)2.15 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)32.9946 mm
Lead Pitch7.493 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J822MHD6.

Nichicon SCT
Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.023
$ 1.317
$ 1.317
Stock
3,442
7,921
7,921
Authorized Distributors
3
3
3
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.15 A
2.15 A
2.15 A
Height - Seated (Max)
32.9946 mm
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPJ0J822MHD6.

Related Parts

Descriptions

Descriptions of Nichicon UPJ0J822MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 8200muF ±20% 0.709Dia 18.00mm
Low Impedance, For Switching Power Supplies Lead Type, 8200 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 8200UF 20% 6.3V RADIAL
Radial/Bulk |Nichicon UPJ0J822MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance8.2 mF
FeaturesGeneral Purpose
Impedance31 mΩ
Leakage Current1.5498 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current2.15 A
Ripple Current (AC)2.15 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)32.9946 mm
Lead Pitch7.493 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J822MHD6.

Nichicon SCT
Datasheet7 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant