See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
UPG2314T5N-E2-A 2,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
UPG2314T5N-E2-A Contact ··

Technical Specifications

Lead-Free Status Lead Free
Size-Length 1.5 mm
Gain 23 dB
RoHS Compliant
Size-Width 1.5 mm
Supply Voltage (DC) 3 V
Size-Thickness 370 µm
Frequency 2.45 GHz
Mounting Type Surface Mount
Supply Current 65 mA

Documents

Digi-Key
Datasheet 10 pages 10 years ago
Factory Futures
Datasheet 10 pages 5 years ago
Future Electronics
Datasheet 10 pages 5 years ago
iiiC
Datasheet 10 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Alternate Names

NEC ELECTRONICS UPG2314T5N-E2-A
NEC TOKIN UPG2314T5N-E2-A
NEC CORP UPG2314T5N-E2-A
NEC CORPORATION UPG2314T5N-E2-A
NEC/TOKIN ELECTRONICS UPG2314T5N-E2-A
NECELEC UPG2314T5N-E2-A
NEC ELECTRONICS INC UPG2314T5N-E2-A
NEC Electronics America UPG2314T5N-E2-A
NEC RELAYS UPG2314T5N-E2-A
NECC UPG2314T5N-E2-A
NEC DISPLAYS UPG2314T5N-E2-A
NEC ELECTRONICS CORP UPG2314T5N-E2-A
NEC ELECTR UPG2314T5N-E2-A
NEC Display Solutions UPG2314T5N-E2-A
NEC DISCRETE SEMICONDUCTORS UPG2314T5N-E2-A
NEC ELECT UPG2314T5N-E2-A
NEC (VA) UPG2314T5N-E2-A
NEC UPD UPG2314T5N-E2-A
NEC Corporation (Nippon Electronic Company) UPG2314T5N-E2-A
NEC Electronics (Nippon Electrical Company) UPG2314T5N-E2-A
NEC/California Eastern Labs UPG2314T5N-E2-A
NEC LCD Technology UPG2314T5N-E2-A
Renesas Electronics(ex-NEC Electronics) UPG2314T5N-E2-A
NEC LCD Technologies UPG2314T5N-E2-A
NEC Electronics Corporation UPG2314T5N-E2-A

Search for other parts like UPG2314 »