Renesas UPG2214TB-A

50 Mhz - 3000 Mhz Rf/microwave Sgl Pole Double Throw Switch 0.6 Db Insertion Loss
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency3 GHz
IIP358 dBm
Impedance50 Ω
Insertion Loss (dB)0.25 dB
Max Operating Temperature85 °C
Min Operating Temperature-45 °C
Number of Bits1
Number of Outputs2
P1dB27 dBm
PackagingBulk
Throw ConfigurationSPDT
Dimensions
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Renesas UPG2214TB-A.

Future Electronics
Datasheet12 pages20 years ago
Factory Futures
Datasheet24 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages14 years ago
DigiKey
Datasheet13 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas UPG2214TB-A.

Descriptions

Descriptions of Renesas UPG2214TB-A provided by its distributors.

50 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH 0.6 dB INSERTION LOSS
RF Switch SPDT 50MHz to 3GHz 21dB 6-Pin Super Mini-Mold
RF Switch SPDT 50MHz to 3000MHz 21dB 6-Pin SOT-363
RF Integrated Circuit Switches 3.0V L, S Band SPDT

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Technical
Frequency3 GHz
IIP358 dBm
Impedance50 Ω
Insertion Loss (dB)0.25 dB
Max Operating Temperature85 °C
Min Operating Temperature-45 °C
Number of Bits1
Number of Outputs2
P1dB27 dBm
PackagingBulk
Throw ConfigurationSPDT
Dimensions
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Renesas UPG2214TB-A.

Future Electronics
Datasheet12 pages20 years ago
Factory Futures
Datasheet24 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages14 years ago
DigiKey
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago