California Eastern Laboratories UPG2214TB-A

RF Switch SPDT 50MHz to 3000MHz 21dB 6-Pin SOT-363
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Number of Pins6
Technical
Frequency3 GHz
Insertion Loss (dB)0.6 dB
Max Frequency3 GHz
Max Operating Temperature85 °C
Min Operating Temperature-45 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories UPG2214TB-A.

Future Electronics
Datasheet13 pages11 years ago
Datasheet12 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories UPG2214TB-A.

Descriptions

Descriptions of California Eastern Laboratories UPG2214TB-A provided by its distributors.

RF Switch SPDT 50MHz to 3000MHz 21dB 6-Pin SOT-363
IC RF SWITCH SPDT 3GHZ 6-SMINI

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageSOT-363
Number of Pins6
Technical
Frequency3 GHz
Insertion Loss (dB)0.6 dB
Max Frequency3 GHz
Max Operating Temperature85 °C
Min Operating Temperature-45 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories UPG2214TB-A.

Future Electronics
Datasheet13 pages11 years ago
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant