California Eastern Laboratories UPG2185T6R-E2-A

RF Switch SPDT 2GHz to 6GHz 22dB 6-Pin TSSON T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth6 GHz
Frequency6 GHz
IIP350 dBm
Impedance50 Ω
Insertion Loss (dB)0.8 dB
Max Operating Temperature90 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
P1dB30.5 dBm
PackagingTape & Reel (TR)
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories UPG2185T6R-E2-A.

Future Electronics
Datasheet10 pages11 years ago
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories UPG2185T6R-E2-A.

Descriptions

Descriptions of California Eastern Laboratories UPG2185T6R-E2-A provided by its distributors.

RF Switch SPDT 2GHz to 6GHz 22dB 6-Pin TSSON T/R
GAAS MMIC SPDT SWITCH, ROHS COMPLIANT
IC SW SPDT 2GHZ-6GHZ 6-TSSON

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Technical
Bandwidth6 GHz
Frequency6 GHz
IIP350 dBm
Impedance50 Ω
Insertion Loss (dB)0.8 dB
Max Operating Temperature90 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
P1dB30.5 dBm
PackagingTape & Reel (TR)
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories UPG2185T6R-E2-A.

Future Electronics
Datasheet10 pages11 years ago
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant